| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969612-8 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969612-8 |
| SKU: | AMP1-1969612-8 |
1-1969612-8
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector housing. Meeting CSA and UL standards, it ensures reliable performance. With two rows and 18 positions for pins, it offers versatility in your wiring setup. The durable Nylon 6/6 construction in a natural color, along with UL 94V-0 flammability standard compliance, guarantees safety. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. Featuring a cable mount design for easy installation, this connector is ideal for appliances and other applications. With a pitch of 4.2mm (.165 in) and a voltage rating of 600V AC, it's perfect for power and signal transmission. Each package contains 500 units, making it convenient for large projects. RoHS compliant and with a connector system for wire-to-wire connectivity, this housing is a must-have for efficient and secure wire termination.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586019-8 | ![]() | |
| TE Connectivity 1-1586040-8 | ![]() | |
| TE Connectivity 1-1586044-8 | ![]() | |
| TE Connectivity 1-1969614-8 | ![]() |


