| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969613-0 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23 mm, .906 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969613-0 |
| SKU: | AMP1-1969613-0 |
1-1969613-0
Specifications
Detailed Description
Meet safety and performance standards with this UL and CSA certified two-row panel mount connector, designed for power and signal applications. With a rugged Nylon 6/6 housing in a natural color, it offers durability and versatility. Featuring ten contact pins for wire and cable termination via crimping, it ensures secure connectivity in various environments. The 4.2mm pitch and 600V AC voltage rating make it suitable for high-power applications. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is reliable in diverse settings. With a package quantity of 500, it's ideal for bulk installations. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Perfect for appliances and other electronic devices, this connector is a dependable choice for your connectivity needs.

