| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-3P(023) |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.204 in, 30.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23 mm, .906 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969613-4 |
| SKU: | AMP1-1969613-4 |
PT06A-12-3P(023)
Specifications
Detailed Description
Meet essential safety standards with our UL and CSA certified Nylon 6/6 housing, perfect for accommodating 14 pin connectors in power and signal applications. Designed for seamless integration, this panel-mount connector features a crimp termination method, ensuring secure and reliable connections. With a robust construction and a 600 V AC voltage rating, it guarantees optimal performance even in demanding environments. The natural housing color and compact 2-row layout make it versatile for various circuit setups. Operating within a wide temperature range of -40 to 105 °C (-40 to 221 °F), it offers durability in extreme conditions. Packaged conveniently in a bag with 500 units, this connector is essential for appliances and other electronic devices. Rest assured, it complies with RoHS standards, making it environmentally friendly. Enhance your connectivity solutions with this high-quality Wire to Wire connector.

