| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969614-2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969614-2 |
| SKU: | AMP1-1969614-2 |
1-1969614-2
Specifications
Detailed Description
Experience superior connectivity with our 2-row cable mount housing, ideal for power and signal applications. Meeting CSA and UL standards, this durable housing is constructed from UL 94V-0 rated Nylon 6/6 in a natural color. With a pitch of 4.2mm and a voltage rating of 600V AC, it offers reliable performance in various environments. Featuring 12 socket contacts and a cable termination method, it ensures secure and efficient wire-to-wire connections. Operating temperature range from -40 to 105°C (-40 to 221°F) further enhances its versatility. Each package contains 500 units, making it perfect for bulk projects. RoHS compliant and suitable for appliances, this housing guarantees both safety and quality in your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969612-2 | ![]() |


