| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-201692-6 |
| Series: | AMP M Series |
| Housing Material: | Valox 420 SEO |
| Number of Rows: | 8 |
| Mount Type: | Panel |
| Contact Type: | Pin |
| Row Spacing: | .138 in |
| Package Quantity: | 1 |
| Number of Positions: | 104 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 2.83 in, 71.88 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5050 |
| Connector Length: | 107.37 mm, 4.227 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.13 in, 28.7 mm |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-201692-6 |
| SKU: | AMP1-201692-6 |
1-201692-6
Specifications
Detailed Description
Enhance your industrial power connections with our CNTR FASTENER PLUG BLOCK, featuring 104 pins for secure and efficient panel mounting. Constructed with Valox 420 SEO housing in sleek black, this AMP M Series connector ensures durability and reliability in harsh environments, meeting UL 94V-0 flammability standards. With a wide operating temperature range of -55 to 150 °C (-67 to 302 °F), it's perfect for demanding applications. The eight rows of .138-inch spacing accommodate multiple connections, while the screw mount panel feature facilitates easy installation. Whether for cable-to-cable or cable-to-panel setups, this housing connector guarantees optimal performance. Rest assured of its quality and compliance with RoHS standards. Elevate your power systems with this essential component.

