| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2029059-4 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 525 |
| Contact Amperage: | 9 A |
| Number of Positions: | 14 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .07 in, 1.78 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 14 |
| Wire Size: | .12 - 1.4 mm², 26 - 18 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.204 in, 30.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector Configuration: | Rectangular |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-2029059-4 |
| SKU: | AMP1-2029059-4 |
1-2029059-4
Specifications
Detailed Description
Enhance your power connectivity with this UL and CSA certified Header Connector, ideal for board mounting applications. Featuring a durable Polyamide housing in a sleek white finish, this connector boasts two rows of 14 pin contacts with Through Hole - Solder termination for reliable performance. With a robust contact plating of Tin and a maximum voltage rating of 600 V AC, it ensures secure power transmission. The connector, designed for a wire to board system, offers a mating retention type of latch for added security. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Its shrouded header type and matrix contact layout make it perfect for signal (data) transmission in appliances and other electronic devices. Compliant with RoHS and halogen-free standards, it guarantees eco-friendly usage. Each package contains 525 connectors, making it a convenient and cost-effective choice for your connectivity needs.

