| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2029265-6 |
| Connector Type: | Header |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | 1.78 mm, .7 in |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Wire Size: | .12 - 1.4 mm², 26 - 16 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.36 in, 34.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .384 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Glow Wire Rating: | Glow Wire |
| Circuit Identification Feature: | With |
| Multiple Contact Types: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2029265-6 |
| SKU: | AMP1-2029265-6 |
1-2029265-6
Specifications
Detailed Description
Meet industry standards with this CSA and UL certified header connector, designed for power applications. With a voltage rating of 600 V AC and contact amperage of 9 A, it ensures reliable performance in demanding environments. Featuring a two-row, 16-position layout with through-hole solder termination, it offers secure board attachment. The natural housing color and vertical mount orientation make it versatile for various PCB setups. With a high operating temperature range of -40 to 105 °C, it is suitable for both indoor and outdoor use. The connector is ideal for appliances, with a shrouded header type and keyed mating alignment for added security. Its compact size and tray packaging facilitate easy handling and installation. RoHS compliance ensures environmental sustainability, making it a responsible choice for your connectivity needs.

