| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-206322-1 |
| Color: | Black |
| Series: | AMP CPC |
| Accessory Type: | Cable Clamp |
| Body Orientation: | Straight |
| Shell Size: | 17 |
| Material: | Thermoplastic |
| Maximum Bundle Diameter: | 17.86 ;17.86 mm |
| Package Quantity: | 1 |
| GPL: | 232 |
| Packaging: | Individual |
| GPL Description: | Industrial |
| Product Code: | 4948 |
| Screw Hole Thread Size: | 15/16-20 UNEF-2B |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Accepts Cable Diameter: | 17.86 mm, .703 in |
| Cable Clamp Material: | Thermoplastic |
| Cable Clamp Color: | Black |
| Cable Clamp Flammability Standard: | UL 94V-1 |
| Cover: | Without |
| Standards Met: | UL 94V-1 |
| Part Aliases: | 1-206322-1 |
| SKU: | AMP1-206322-1 |
1-206322-1
Specifications
Detailed Description
Secure your cables with ease using our Cable Clamp Kit. Designed for efficient organization, this bulk package includes everything you need to keep your wires in place. Made from durable thermoplastic in classic black, these cable clamps meet UL 94V-1 flammability standards for added safety. With a straight body orientation and a shell size of 17, they are compatible with various connectors. Easy to install, these clamps accommodate cables up to .703 inches in diameter, providing a reliable solution for wire management in industrial settings. Stay organized and compliant with our essential Cable Clamp Kit.

