| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-206934-7 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 37 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Number of Positions: | 37 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-206934-7 |
1-206934-7
| Heilind Number: | AMP1-206934-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-206934-7 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and disconnect with our CPC RECPT ASSEMBLY SIZE 23-37, designed for reliable power transmission. This male connector, part of the AMP CPC series, features a durable black housing made of UL 94V-0 rated PA 6/6 material. With 37 solder-through contacts, it ensures secure and efficient panel-mount installation. Meeting stringent safety standards and RoHS compliant, this connector offers peace of mind. Suitable for a wide range of applications, it guarantees high performance even in extreme operating temperatures from -55 to 105 °C (-67 to 221 °F). Trust in its All Plastic shell and pin contact design for robust connectivity in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 193846-1 | SKT ASSY. | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
| TE Connectivity 211102-1 | CPC RECEPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520404-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 66181-1 | III+ SKT,SOLDER,30AU,10AU FLASH,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2026 | PCN-26-274194 - Material Change. Our plating instructions will be standardized. Gold plating will be removed from non functional areas of the contacts. Plating on the interface areas will be retained with no functional changes. Crimp barrel areas will be plated with tin if they are not currently plated with tin. This new condition does not impact performance, as it is already covered by Product Specification 108 10042 and the referenced engineering test reports within that specification. | Download | |||
| 07/15/2026 | PCN-25-266602 - Material harmonization. the CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 11/26/2024 | PCN-24-213008 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213570-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. Wrong Ship Dates, PCN will be replaced. | Download | |||
| 06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. | Download | |||


