| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-207303-3 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 16 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-207303-3 |
1-207303-3
Specifications
Detailed Description
Enhance your connectivity with our CPC Receptacle Assembly in Size 17-16, a reliable component in the AMP CPC series. Designed for durability and performance, this male connector features a robust black housing made of PA 6/6, meeting stringent UL 94V-0 flammability standards. With 16 contacts and a panel mount configuration, it offers secure and efficient through-hole solder termination. Operating at voltages up to 250 VDC, it's suitable for a wide range of applications. The all-plastic shell with a #17 size provides added protection and durability, while its pin contact type ensures a stable connection. Perfect for circular power applications, this connector assembly is RoHS compliant, meeting environmental standards. Upgrade your setup with this essential component for seamless connectivity.


