| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2120875-1 |
| Series: | Industrial RJ45,Industrial RJ45 Common Core,Industrial RJ45 Connector,Industrial RJ45 Coupler,Industrial RJ45 Field Installable,Industrial RJ45 IP67,Industrial RJ45 Jack,Industrial RJ45 Variant 14 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 6A |
| Keying: | No |
| Cable Diameter: | 5.8 - 8.2 mm |
| Package Quantity: | 1 |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Cutoff: | With |
| Latch Orientation: | Standard - Latch Down |
| GPL: | Z16 |
| Profile: | Standard |
| Shield Material: | Copper Zinc Alloy |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Wiring Pattern: | T568A/T568B |
| Packaging: | Blister |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Shielded: | Yes |
| Solid Wire Size: | 22 - 26 AWG, 24 - 22 AWG |
| Stranded Wire Size: | 22 - 26 AWG, 24 AWG |
| Housing Material Temperature: | Standard |
| GPL Description: | Industrial |
| Product Code: | K954 |
| Wire Size: | 22 - 26 AWG, 24 AWG |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-2120875-1 |
1-2120875-1
Specifications
Detailed Description
Enhance your network connectivity with our variant 14 coupler, designed for RJ45 Cat 6A cables. Featuring insulation displacement crimp termination and durable copper alloy contacts, this industrial-grade connector ensures reliable performance in demanding environments. With a 180-degree orientation and UL 94V-0 flammability standard compliance, it guarantees both efficiency and safety. The gray housing, shielded construction, and gold flash plating over palladium nickel contact mating area further enhance its durability and signal integrity. Suitable for 24-26 AWG solid or stranded wires, this single-port coupler follows T568A/T568B wiring standards for seamless integration. Individually packaged in a blister, it's easy to install and RoHS compliant, making it a sustainable choice for your networking needs. Upgrade to our RJ45 variant 14 coupler for high-performance Ethernet connections.

