| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2132189-2 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Locking Ramp |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Locking Ramp |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .205 - .8 mm², 24 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.871 in, 47.52 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Mating Connector Lock: | With |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2132189-2 |
| SKU: | AMP1-2132189-2 |
1-2132189-2
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series receptacle connector. Designed for reliable performance, this connector features a durable nylon GF housing in a natural color, suitable for a variety of applications. With a 6.5A amperage and 250VAC voltage rating, it ensures efficient power transmission. The 12-position, single-row layout, along with a 3.96mm (.156 in) pitch, offers convenient connectivity. Its crimp termination method and compatibility with 24-18 AWG wire sizes make installation a breeze. This connector is UL 94V-0 rated for flammability, guaranteeing safety. Whether for appliances or other devices, it's a versatile solution for your connectivity needs. With 500 units per package, it's ideal for large-scale projects. Operating within a wide temperature range (-55 to 105°C, -67 to 221°F), it's suitable for diverse environments. Trust in its quality and performance for seamless Wire to Board connections.

