1-2180324-8

Heilind Number:AMP1-2180324-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2180324-8
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2180324-8
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:8
Number of Positions:160
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP1-2180324-8

Detailed Description

Enhance your high-speed connectivity with the zSFP+ Stacked 2x4 Receptacle Assembly. Featuring Through Hole - Press-Fit termination, this assembly offers seamless integration on your PCB. With 8 ports and 160 positions, it ensures efficient data transmission at 32 Gb/s. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it guarantees reliability in diverse environments. This RoHS-compliant product is a must-have for high-speed IO applications.