| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199298-4 |
| Housing Material: | PBT GF30 |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Socket Type: | DIP |
| Mount Angle: | Vertical |
| Row Spacing: | .3 in, 7.62 mm |
| Row Width: | 7.62 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Contact Resistance: | 20 mΩ |
| Termination Type: | Through Hole |
| Insulation Resistance: | 1000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 60 µin |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Height Above PC Board: | .2 in, 5.1 mm |
| Connector Length: | .8 in |
| Connector Product Type: | Socket |
| Termination Post Length: | 3 in |
| Body Color: | Black |
| Sleeve Material: | Brass/Copper |
| Sleeve Plating: | Tin/Lead |
| Contact Type: | Stamped & Formed |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2199298-4 |
| SKU: | AMP1-2199298-4 |
1-2199298-4
Specifications
Detailed Description
Introducing a versatile DIP socket with 16 contacts, ideal for board mounting applications. This socket, constructed with PBT GF30 housing material and UL 94V-0 standards, ensures high performance and safety. Featuring vertical mount angle and through-hole termination, it offers easy and secure installation on printed circuit boards. With a pitch of 2.54mm (.1 in) and low profile design, it's perfect for compact setups. The contact material is phosphor bronze with tin plating, guaranteeing excellent conductivity. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for various environments. This socket, RoHS compliant and offering 1A contact amperage, is a reliable solution for signal circuit applications. Packaged in tubes for convenience, it's a must-have in your connector inventory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-2199298-3 | 14P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520932-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5051494-1 | SAFE HIGH VOLTAGE BLKHD RECEPT | ![]() |
| TE Connectivity 5747847-4 | 37 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |


