| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213753-2 |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1.18 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K999 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Vertical Rectangular Connector |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2213753-2 |
| SKU: | AMP1-2213753-2 |
1-2213753-2
Specifications
Detailed Description
Enhance your power connectivity with this high-performance vertical rectangular connector. Designed for reliability and durability, it features a housing made of LCP GF30 (Liquid Crystal Polymer) in a sleek black color. With a 6.35 mm (.25 in) pitch and through-hole solder termination method, it ensures secure and efficient connections. UL 94V-0 rated for flammability, this connector can handle up to 600 V AC and 12 A, making it suitable for industrial applications. Operating smoothly in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it guarantees consistent performance. With three power positions, pre-tin plated contact termination, and GWT 750°C glow wire rating, this connector is ideal for wire-to-board setups. RoHS compliant and suitable for lead-free solder processes, it meets the highest standards of quality and environmental responsibility. Elevate your power transmission systems with this essential component.

