| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213753-3 |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1.18 µm |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Vertical Rectangular Connector |
| Board to Board Configuration: | Vertical |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2213753-3 |
| SKU: | AMP1-2213753-3 |
1-2213753-3
| Heilind Number: | AMP1-2213753-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213753-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this high-quality vertical rectangular connector. Crafted from durable LCP GF30 material and meeting UL 94V-0 flammability standards, it ensures reliability and safety in any application. With a pitch of 6.35mm (.25 in) and through-hole solder termination, installation is seamless. Its 600V AC voltage rating and 12A contact amperage make it ideal for power circuits. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. RoHS compliant and suitable for industrial use, this connector guarantees performance and compliance.

