| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213755-2 |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Contact Amperage: | 12 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1.18 µm |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 9 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Vertical Rectangular Connector |
| Board to Board Configuration: | Vertical |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2213755-2 |
| SKU: | AMP1-2213755-2 |
1-2213755-2
Specifications
Detailed Description
Enhance power connectivity with this vertical rectangular connector, featuring a durable housing made of LCP GF30 for optimal performance. With three rows of nine through-hole solder pins, it ensures secure and reliable contact. Meeting UL 94V-0 flammability standards and rated for 600V AC, it guarantees safety in industrial applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its lead-free pre-tin plating and GWT 750°C rating provide added assurance. Ideal for wire-to-board setups, this connector is essential for power transmission in electronic systems, offering efficient and dependable functionality. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connectivity needs.

