Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2213755-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Contact Amperage: | 12 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | K84 |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1.18 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K999 |
Number of Power Positions: | 12 |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Vertical Rectangular Connector |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Socket |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2213755-3 |
SKU: | AMP1-2213755-3 |
1-2213755-3
Heilind Number: | AMP1-2213755-3 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 1-2213755-3 |
Datasheet: | 3D Drawing |
ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity with the Universal MATE-N-LOK housing, featuring a durable construction of LCP GF30 (Liquid Crystal Polymer) in classic black. With four rows and a pitch of 6.35 mm, this vertical rectangular connector offers 12 positions for seamless wire-to-board integration. Engineered for reliability, it boasts a high voltage rating of 600 V AC and a contact amperage of 12 A, meeting industrial standards with UL 94V-0 flammability certification. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various power applications. RoHS compliant and suitable for lead-free soldering processes, it ensures both performance and environmental responsibility. Its GWT 750°C glow wire rating and vertical mount orientation further enhance its versatility and safety. Upgrade your power connections with this advanced and compliant connector, essential for modern electronic systems.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 350735-1 | ![]() |