1-2227303-2

Heilind Number:AMP1-2227303-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2227303-2
ECAD Model:
3D Model

Description:

CAGE ASSEMBLY, SFP, .071 TAIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2227303-2
Termination Method:Through Hole - Solder
Number of Ports:1
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Mounting Style:Through Hole - Solder
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP1-2227303-2

Detailed Description

Enhance the connectivity of your devices with this SFP cage assembly, designed for efficient and secure termination. Featuring a single port configuration in a 1 x 1 matrix, it ensures seamless data transfer. With a rugged construction and through-hole solder termination method, it guarantees reliable performance even in harsh environments. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), this assembly is suitable for various industrial applications. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your high-speed connector setup with this essential component.