| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308265-2 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308265-2 |
| SKU: | AMP1-2308265-2 |
1-2308265-2
Specifications
Detailed Description
Elevate the performance of your industrial setup with the QL SET FOR VARIANT B 2 Rail D-Sub Backshells. This essential accessory kit ensures optimal shielding for your connectors, operating flawlessly in a wide temperature range from -40 to 90°C (-40 to 194°F). With a robust construction and compliance with RoHS standards, you can trust in its reliability for your applications.Upgrade your connection system with this Backshell Kit, designed for wire and cable termination, perfect for industrial use.

