| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308265-7 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308265-7 |
| SKU: | AMP1-2308265-7 |
1-2308265-7
Specifications
Detailed Description
Enhance the durability and functionality of your industrial setup with this essential QL Set for Variant B 7 series Rail D-Sub Backshells. Designed for seamless integration, this Backshell Kit ensures reliable shielding while accommodating wire and cable connections with ease. With a standard clam shell length and without slide latch, it offers straightforward installation. Operating efficiently in temperatures ranging from -40 to 90 °C (-40 to 194 °F), this kit is a must-have for industrial environments. Rest assured, it complies with RoHS regulations, contributing to environmentally responsible practices. Elevate your connectivity solutions with this high-quality accessory, ideal for D-Sub Connector Backshells.

