| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308265-8 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308265-8 |
| SKU: | AMP1-2308265-8 |
1-2308265-8
Specifications
Detailed Description
Enhance the connectivity of your 8 series Rail D-Sub Backshells with the QL Set for Variant B. This Backshell Kit ensures secure, shielded connections, ideal for industrial applications. Operating efficiently in a wide temperature range, from -40 to 90 °C (-40 to 194 °F), it guarantees reliability even in challenging environments. With lead-free solder processes in mind, this kit is designed for easy installation, terminating to wire and cable with ease. Featuring a standard clam shell length and without grommets, it simplifies your setup without compromising on performance. Upgrade your D-Sub connector accessories with this essential component.

