| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308265-9 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308265-9 |
| SKU: | AMP1-2308265-9 |
1-2308265-9
Specifications
Detailed Description
Enhance the performance and durability of your 9 Series Rail D-Sub connectors with the QL Set for Variant B. This essential backshell kit ensures secure and shielded connections, ideal for industrial applications. Operating smoothly in temperatures ranging from -40 to 90°C (-40 to 194°F), it guarantees reliability even in harsh environments. With easy wire and cable termination, installation is a breeze. Crafted for quality and compliance, this kit is a must-have for seamless connectivity. Upgrade your setup with this essential accessory for optimal functionality.

