| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308273-1 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Package Quantity: | 500 |
| GPL: | 135 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | M3 |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308273-1 |
| SKU: | AMP1-2308273-1 |
1-2308273-1
Specifications
Detailed Description
Enhance your Comblock M3THD connections with our QL-SET VAR A W/STP MO Backshell Kit. Designed for easy installation, this kit ensures secure and efficient cable management in industrial settings. With shielded construction and high-quality materials, it provides reliable performance in demanding environments. Operating temperature range of -40 to 90 °C (-40 to 194 °F) guarantees durability. Suitable for wire and cable termination, it offers versatility in application. RoHS compliant and lead-free solder capable, it meets industry standards for environmental responsibility. Upgrade your D-Sub connections with this essential accessory.

