| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308273-2 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Package Quantity: | 500 |
| GPL: | 135 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | 4-40 UNC |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308273-2 |
| SKU: | AMP1-2308273-2 |
1-2308273-2
Specifications
Detailed Description
Enhance the connectivity of your industrial setup with our QL-SET VARA W/STP MO FOR COMBLOCK 440UNC Rail D-Sub Backshells. These shielded backshell kits, designed for wire and cable termination, ensure reliable performance in challenging operating conditions, with an impressive temperature range of -40 to 90°C (-40 to 194°F). With a package quantity of 500, this box-packaged accessory is perfect for large-scale applications. Meeting RoHS compliance, it offers peace of mind regarding environmental standards. The durable construction and easy installation make it a convenient solution for your connectivity needs. Upgrade your IO connectors with this essential component, enhancing both performance and durability.

