| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308290-1 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Package Quantity: | 500 |
| GPL: | 135 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308290-1 |
| SKU: | AMP1-2308290-1 |
1-2308290-1
Specifications
Detailed Description
The QL-SET FOR VARIAN C VW REAR WALL MOUNTG backshell kit is designed for Rail D-Sub connectors, providing secure and efficient cable management. With a package quantity of 500, it is ideal for industrial applications. This shielded kit ensures reliable performance in harsh environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). It is compatible with wire and cable terminations, offering flexibility in installation. The kit does not contain lead, making it environmentally friendly. Its durable construction and standard length guarantee long-lasting functionality. Perfect for use with D-Sub connectors, this backshell kit is a reliable solution for your connectivity needs.

