| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308298-6 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Package Quantity: | 500 |
| GPL: | 135 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308298-6 |
| SKU: | AMP1-2308298-6 |
1-2308298-6
Specifications
Detailed Description
Enhance the assembly of your D-Sub connectors with the QL-SET FOR VAR. E LATCH PIN WITH GUIDE 6 Backshell Kit. Designed for the 6 series, this accessory ensures secure cable termination with industrial lead-free solder processes. Operating flawlessly in temperatures ranging from -40 to 90°C (-40 to 194°F), it meets RoHS compliance standards. Shielded for optimal performance, it guarantees reliable connectivity in demanding environments. Its convenient packaging contains 500 units, making it an essential component for various applications. Upgrade your setup with this high-quality backshell kit, providing efficient cable management and protection.

