| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308348-8 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308348-8 |
| SKU: | AMP1-2308348-8 |
1-2308348-8
Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub connectors with our Crimp Flange 8 Large Backshell. Designed for industrial applications, this shielded backshell ensures reliable performance in harsh environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). Perfect for wire and cable termination, it offers secure connectivity without compromising on quality. RoHS compliant and crafted for industrial lead-free solder processes, this backshell guarantees both environmental responsibility and high performance. Upgrade your setup with this essential accessory for D-Sub connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2308350-2 | ![]() |


