| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2324579-2 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 12.32 mm, .485 in |
| Overall Height: | .326 in, 8.3 mm |
| Overall Length: | 16.04 mm, .631 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-2324579-2 |
1-2324579-2
| Heilind Number: | AMP1-2324579-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2324579-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this dual-row plug housing, designed for 12 pins. Crafted from durable nylon, it ensures reliable performance with a 3A amperage rating. The cable mount feature offers flexibility in installation, while the crimp termination method guarantees secure connections. With a compact size of 12.32mm width, 8.3mm height, and 16.04mm length, it's suitable for various applications. The natural housing color complements any setup, and its wide operating temperature range from -55°C to 105°C (-67°F to 221°F) ensures functionality in diverse environments. Ideal for power and signal circuit applications, this housing accommodates wire sizes ranging from 22 to 26 AWG (.13 to .33 mm²), making it a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2324201-0 | ![]() |


