| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2331098-1 |
| Color: | Black |
| Number of Rows: | 3 |
| Mount Type: | Fixing Screw |
| Termination Method: | Through Hole - Solder |
| Pitch: | 5 mm |
| Contact Amperage: | 45 A |
| Number of Positions: | 21 |
| Mount Orientation: | Vertical/180° |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J542 |
| Tab Width: | 2.8 mm, 3 mm |
| Connector System: | Wire to Board |
| Interface Plating: | Silver (Ag) |
| Connector Code : | A |
| Tab Thickness: | .8 mm |
| Part Aliases: | 1-2331098-1 |
| SKU: | AMP1-2331098-1 |
1-2331098-1
| Heilind Number: | AMP1-2331098-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2331098-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive and industrial applications with this high-performance TAB HEADER. Featuring 21 positions and a sturdy vertical/180° mount orientation, it ensures reliable signal transmission. With a pitch of 5mm and through-hole solder termination, installation is secure and convenient. Operating seamlessly in temperatures ranging from -40 to 120°C, this connector is designed for durability in harsh environments. Its rugged construction, with a tab width of 2.8mm and thickness of .8mm, can handle demanding conditions with ease. Additionally, with a silver plating interface and the option for sealability, it guarantees efficient and corrosion-resistant performance. Ideal for wire-to-board connections, this connector is a crucial component for your electronic systems.

