| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342076-0 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342076-0 |
| SKU: | AMP1-2342076-0 |
1-2342076-0
| Heilind Number: | AMP1-2342076-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2342076-0 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily power and signal your devices with this 11 A amperage header. Designed for board mount installation, it features a durable high temperature polyamide housing in sleek black. With a pitch of 3.5 mm and 10 positions, it ensures secure connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for industrial applications. The tin-plated contact mating area is compatible with lead-free solder processes, making it environmentally friendly. Its vertical mount angle and PCB mount block type provide versatility in assembly. Perfect for wire to board connections, this connector is RoHS compliant, guaranteeing its adherence to environmental standards. Packaged in a convenient box, it's ideal for various power and signal circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284507-0 | ![]() |


