| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342079-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342079-0 |
| SKU: | AMP1-2342079-0 |
1-2342079-0
Specifications
Detailed Description
Easily power and transmit signals with this high-performance amperage connector. Designed for efficient board mounting, it features a single row layout with 10 positions, ideal for various applications. The durable housing, made of high temperature polyamide in sleek black, ensures reliability even in harsh environments. With a 15A contact amperage and a 300V AC voltage rating, it guarantees seamless power and signal transfer. Operating effortlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for industrial use. Its RoHS compliance and lead-free solder processes make it environmentally friendly. Perfect for wire-to-board connections, this shrouded header connector is a versatile solution for your terminal block needs.

