| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342082-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342082-0 |
| SKU: | AMP1-2342082-0 |
1-2342082-0
Specifications
Detailed Description
This black header is designed for power and signal applications, featuring a high amperage rating of 15 A and a voltage capacity of 300 V AC. With a single row of 10 positions, it offers efficient board mounting with a 5 mm pitch. The housing is constructed of high-temperature polyamide, suitable for industrial environments with an operating temperature range of -40 to 105 °C. Contact material is CuMg with tin plating, making it lead-free and compatible with reflow solder processes up to 260°C. This shrouded header, suitable for wire-to-board connections, ensures secure and reliable connectivity in various electronic systems, meeting RoHS compliance standards. Packaging in a box, it is convenient for storage and installation.

