| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2825272-6 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 165 |
| Contact Amperage: | 13 A |
| Number of Positions: | 16 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 16 |
| Wire Size: | .12 - 1.4 mm², 26 - 18 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.37 in, 34.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Tail Plating: | Brass |
| Connector Configuration: | Rectangular |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-2825272-6 |
| SKU: | AMP1-2825272-6 |
1-2825272-6
| Heilind Number: | AMP1-2825272-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2825272-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Our two-row Plug Header Connector, designed for board mount applications, meets CSA and UL standards for reliable performance. With a durable Polyamide housing in white, it offers 16 positions for secure connections. Each pin, with tin plating, can handle up to 13A of current at 600V AC, making it suitable for signal transmission in appliances. Featuring through-hole solder termination, it ensures easy installation on PCBs with 1.6mm thickness. The connector, with a compact design measuring 34.8mm in length and 9.75mm in width, is ideal for wire-to-board setups. Its vertical mount orientation, along with a latch mating retention type, guarantees a secure connection. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Additionally, it is halogen-free and compliant with RoHS regulations, making it environmentally friendly. With its keyed mating alignment and matrix contact layout, it ensures proper signal transmission and alignment. Whether used in consumer electronics or industrial machinery, this connector offers a reliable and efficient solution for your connectivity needs.

