| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834049-1 |
| Color: | Natural |
| Series: | LIGHT-N-LOK Ballast Connector |
| Amperage: | 9 A |
| Number of Rows: | 1 |
| Termination Method: | Poke-In |
| Pitch: | 4.5 mm |
| Voltage: | 600 V AC |
| Package Quantity: | 500 |
| Contact Amperage: | 9 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | K24 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L216 |
| Wire Size: | 16 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834049-1 |
| SKU: | AMP1-2834049-1 |
1-2834049-1
Specifications
Detailed Description
Enhance your lighting setup with this REC MOD, 2P latched poke-in WTW connector. Designed for seamless connectivity, this component boasts UL 1977 standards compliance and a durable construction with a natural color finish. With a 9A amperage rating, it ensures reliable power transmission. Its toolless wire termination feature and compatibility with 16-22 AWG wire sizes make installation a breeze. Operating in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Suitable for industrial applications, this connector is a must-have for efficient wire-to-wire connections. RoHS compliant for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/25/2025 | PCN-25-242143 -Manufacturing Location Change. parts will be transferred from our current facility to our new state-of-the-art facility. | Download | |||

