| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834049-4 |
| Series: | LIGHT-N-LOK Ballast Connector |
| Amperage: | 9 A |
| Number of Rows: | 1 |
| Termination Method: | Poke-In |
| Pitch: | 4.5 mm |
| Voltage: | 600 V AC |
| Contact Amperage: | 9 A |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834049-4 |
| SKU: | AMP1-2834049-4 |
1-2834049-4
| Heilind Number: | AMP1-2834049-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2834049-4 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the REC MOD, a 2P latched poke-in wire-to-wire connector from our LIGHT-N-LOK Ballast Connector series. This connector is designed for reliable and secure connectivity in industrial settings, with UL 1977 standards compliance ensuring quality and safety. Featuring a pitch of 4.5mm, it is suitable for various applications with a voltage rating of 600V AC and an amperage of 9A. Operating efficiently in temperatures ranging from -40 to 105°C, this connector accommodates wire sizes of 16-22 AWG. With toolless wire termination capability, it offers ease of installation. Perfect for lighting and other electronic setups, this connector is RoHS compliant, aligning with environmental standards. With its durable construction and performance features, the REC MOD is an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2834055-3 | REC MOD, 3P LATCHED POKE-IN WTW CONN,OE | ![]() |
| TE Connectivity 2834048-1 | PLUG, 2P LATCHED POKE-IN WTW CONN.NL | ![]() |
| TE Connectivity 2834048-4 | PLUG, 2P LATCHED POKE-IN WTW CONN.RD | ![]() |
| TE Connectivity 2834054-3 | PLUG, 3P LATCHED POKE-IN WTW CONN.OE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/25/2025 | PCN-25-242143 -Manufacturing Location Change. parts will be transferred from our current facility to our new state-of-the-art facility. | Download | |||
| 01/31/2025 | PCN-24-228035 - Marking Change. The date code & power lines marked with an Inkjet on the product is replaced with laser printing. | Download | |||


