1-2834182-5

Heilind Number:AMP1-2834182-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2834182-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2P,PLUG CABLE ASSY-200MM,WHITE,TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2834182-5
Series:SlimSeal Standard Connectors
Gender:Plug
Pitch:.098 in, 2.5 mm
Voltage:300 V DC, 400 V AC
Contact Amperage:5 A
Number of Positions:2
Housing Color:White
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Socket
Part Aliases:1-2834182-5
SKU:AMP1-2834182-5

Detailed Description

Introducing our SlimSeal Standard Connectors, essential components for seamless connectivity in your lighting applications. Designed for efficiency and durability, these plugs feature a 2.5mm pitch and can handle up to 300V DC or 400V AC, with a contact amperage of 5A. Their white housing not only offers a sleek aesthetic but also ensures easy identification. Operating smoothly in a wide temperature range from -40 to 105°C (-40 to 221°F), these connectors are perfect for industrial settings. With sealable construction, they guarantee reliable performance in any environment. Compliant with RoHS standards, they are also environmentally-friendly. Suitable for wire-to-wire connections, their socket contact style ensures secure and stable links. Upgrade your lighting systems with these high-quality connectors, a must-have for professionals in the field.