| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834183-2 |
| Series: | SlimSeal Standard Connectors |
| Gender: | Receptacle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 300 V DC, 400 V AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | White |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Part Aliases: | 1-2834183-2 |
| SKU: | AMP1-2834183-2 |
1-2834183-2
Specifications
Detailed Description
Introducing the SlimSeal Standard Connectors, essential components for seamless connectivity in your projects. This receptacle, with a 2.5mm pitch, ensures a secure fit with corresponding pins. Operating at voltages up to 300V DC and 400V AC, and able to handle 5A of current, it guarantees reliable performance. With three positions and a white housing, it offers versatility in various applications. Featuring sealable construction, it's suitable for industrial use, even in challenging environments with an operating temperature range of -40 to 105°C (-40 to 221°F). Compliant with RoHS regulations, it's also eco-friendly. Perfect for wire-to-wire connections, these connectors are a must-have for your lighting projects.

