| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834184-1 |
| Series: | SlimSeal Standard Connectors |
| Gender: | Receptacle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 300 V DC, 400 V AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | White |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | 1-2834184-1 |
| SKU: | AMP1-2834184-1 |
1-2834184-1
Specifications
Detailed Description
Introducing our SlimSeal Standard Connectors, designed for seamless connectivity in industrial settings. These receptacles feature a compact 2.5mm pitch, perfect for space-constrained applications. With a voltage rating of 300V DC and 400V AC, they ensure reliable power transmission. Each connector can handle up to 5A of current across its 3 positions, guaranteeing efficient performance. The white housing not only offers a sleek look but also signifies the connector's versatility for various installations. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), these connectors are built to withstand harsh environments. Additionally, their sealable design enhances durability, making them ideal for rugged use. Compliant with RoHS regulations, these connectors prioritize environmental sustainability. Perfect for wire-to-wire connections, they are a crucial component in lighting systems and beyond. Elevate your connectivity with our innovative SlimSeal Standard Connectors.

