| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284040-0 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-284040-0 |
| SKU: | AMP1-284040-0 |
1-284040-0
Specifications
Detailed Description
Elevate your power and signal connections with our TERMI-BLOK VERTICAL PLUG STACK. Designed for seamless integration, this stacking plug offers 15A amperage and a durable PA 6/6 housing in a vibrant green color. With contact material made of Phosphor Bronze and tin plating, it ensures reliable performance in industrial settings. Suitable for wire to board connections, it accommodates 12-30 AWG wire sizes, making it versatile for various applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees efficiency and stability. With features like screwless terminals and wire protection, it simplifies installation while ensuring safety and compliance with RoHS standards. Whether for power transmission or signal distribution, this connector is a dependable solution for your needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546118-0 | ![]() | |
| TE Connectivity 1-282812-0 | ![]() | |
| TE Connectivity 1-796642-0 | ![]() |


