| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284041-0 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284041-0 |
| SKU: | AMP1-284041-0 |
1-284041-0
Specifications
Detailed Description
Easily connect and organize your cables with this Vertical Plug Terminal Block. Featuring a durable PA 6/6 housing in a vibrant green color, it offers 10 contacts for efficient power and signal transmission. With a 15A amperage and 300V AC voltage rating, it ensures reliable performance in industrial settings. The Phosphor Bronze contacts with Tin plating provide secure connections, while the 5.08mm pitch and M3 screw size allow for easy installation. Operating in temperatures ranging from -40 to 105°C, this terminal block is suitable for a wide range of applications. RoHS compliant and designed for wire sizes 12-30 AWG, it's a versatile and environmentally friendly choice for your connectivity needs. Packaged in quantities of 100, it's perfect for large-scale projects.

