1-2842248-4

Heilind Number:AMP1-2842248-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2842248-4
ECAD Model:
3D Model

Description:

14P,2MM,SHRD HDR,DRRT,0.1AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2842248-4
Amperage:2 A
Housing Material:Polyamide 9T - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Number of Positions:14
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VAC
SKU:AMP1-2842248-4
series:AMPMODU 2 mm
Connector Profile:Standard
Number of Signal Positions:14
Connector Contact Load Condition:Fully Loaded
Stackable:No
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:3.6 mm / .142 in
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Bright
Contact Mating Area Plating Material Thickness:.1 µm / 3.94 µin
Contact Underplating Material Thickness:.5 µm / 19.69 µin
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:2 µm / 78.74 µin
Mating Square Post Dimension:.5 mm / .02 in
PCB Thickness (Recommended):1.6 mm / .063 in
Connector Length:16.65 mm / .656 in
Connector Width:6.3 mm / .248 in
Connector Height:6.4 mm / .252 in
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Retention Type:Locking Ramp
Mating Alignment:With
Mating Retention:With
Mating Alignment Type:Polarizing Slot
Circuit Application:Signal
Assembly Process Feature:Without Pick and Place Cover
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
PCB Connector Assembly Type:PCB Mount Header
Termination Post & Tail Length:2.5 mm / .098 in
Square Termination Post & Tail Dimension:.5 mm / .02 in
Operating Temperature Range:-40 - 125 °C / -40 - 257 °F
Housing Temperature Rating:High

Detailed Description

Enhance your board-to-board connectivity with this high-performance header designed for seamless integration in your electronic systems. Featuring a durable Polyamide 9T - GF housing and gold-plated brass contacts, this connector ensures reliable power transmission at an amperage of 2 A and an operating voltage of 125 VAC. With a right-angle mount orientation and through-hole solder termination, it offers easy installation on PCBs. Its shrouded design, 14-position layout, and 2 mm pitch make it ideal for mezzanine and board stacking applications. RoHS compliant and meticulously crafted, this connector guarantees both quality and compliance in your projects. Upgrade your connectivity solutions with this essential component.