Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2842282-0 |
Amperage: | 2 A |
Housing Material: | Polyamide 9T - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 10 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 125 VAC |
SKU: | AMP1-2842282-0 |
series: | AMPMODU 2 mm |
Connector Profile: | Standard |
Number of Signal Positions: | 10 |
Connector Contact Load Condition: | Fully Loaded |
Stackable: | No |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 3.7 mm / .145 in |
Contact Shape & Form: | Square |
PCB Contact Termination Area Plating Material Finish: | Bright |
Contact Mating Area Plating Material Thickness: | .1 µm / 3.94 µin |
Contact Underplating Material Thickness: | .5 µm / 19.69 µin |
Contact Layout: | Inline |
PCB Contact Termination Area Plating Material Thickness: | 2 µm / 78.74 µin |
Mating Square Post Dimension: | .5 mm / .02 in |
Connector Length: | 12.1 mm / .472 in |
Connector Width: | 6.1 mm / .2402 in |
Connector Height: | 6.05 mm / .238 in |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Assembly Process Feature: | Without Pick and Place Cover |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 2.8 mm / .11 in |
Square Termination Post & Tail Dimension: | .5 mm / .02 in |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Housing Temperature Rating: | High |
1-2842282-0
Heilind Number: | AMP1-2842282-0 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 1-2842282-0 |
ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-quality header, featuring a 2A amperage capacity and durable polyamide 9T-GF housing. With two rows of ten gold-plated brass pins, this connector ensures reliable signal transmission in a vertical mounting orientation. Designed for through-hole soldering, it offers easy installation on PCBs with a 2mm pitch. RoHS compliant and rated for 125VAC, it guarantees compliance and safety in various applications. Perfect for Mezzanine & Board Stacking setups, this shrouded connector is a must-have for your electronic projects.