| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284512-0 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-284512-0 |
| SKU: | AMP1-284512-0 |
1-284512-0
Specifications
Detailed Description
Enhance your power and signal connections with our 10-position right angle board mount header. Designed for efficient PCB integration, this header boasts a durable PA 6/6 housing in a vibrant green color. With a robust amperage rating of 11A and a voltage capacity of 300V AC, it ensures reliable performance in industrial environments. The phosphor bronze contacts with tin plating offer excellent conductivity, while the shrouded header type provides added protection. Its 3.5mm pitch and 90° mating angle make assembly a breeze, and with RoHS compliance, you can trust in its environmental responsibility. Perfect for wire-to-board applications, this header is a versatile solution for your connectivity needs.


