| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292215-7 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 1.322 in, 33.6 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 17 |
| Housing Color: | White |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP1-292215-7 |
1-292215-7
| Heilind Number: | AMP1-292215-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292215-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our MINI CT SGL RELAY 17P NAT, featuring a single row design for streamlined assembly. Crafted with durable Nylon 6/6 housing in a sleek white finish, this connector ensures reliable performance in various environments, with an operating temperature range of -30 to 105°C (-22 to 221°F). The 1.5mm pitch and 17-pin configuration, along with brass contacts, offer secure and efficient wire-to-panel connectivity. Ideal for signal applications, this connector is RoHS compliant and designed for optimal mating retention. Whether for industrial or commercial use, trust in the quality and functionality of our connector assembly.

