| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-332057-0 |
| Connector Type: | Coaxial Contacts |
| Inside Diameter: | .084 - .086 in, 2.13 - 2.18 mm |
| Wire Diameter: | .083 in, 2.11 mm |
| Connector and Contact Terminate To: | Wire & Cable |
| Ferrule Material: | Copper |
| Ferrule Plating: | Tin |
| Body Plating Material: | Tin |
| Connector System: | Wire-to-Component |
| Part Aliases: | 1-332057-0 |
| SKU: | AMP1-332057-0 |
1-332057-0
| Heilind Number: | AMP1-332057-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-332057-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance FERRULE COAXICON SUB-MIN, designed for seamless integration in aerospace, defense, and marine applications. This coaxial connector features durable copper construction with tin plating, ensuring reliable signal transmission. Its precision design accommodates wire and cable terminations, making it ideal for wire-to-component installations. With RoHS compliance and an EAR99 ECCN classification, rest assured of its quality and regulatory adherence. Upgrade your RF coaxial setup with this essential component, perfect for achieving optimal performance in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967624-3 | JUN-POW-TIM GEH 18P | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |


