| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350720-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Number of Positions: | 9 |
| Housing Color: | Yellow |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-350720-4 |
| SKU: | AMP1-350720-4 |
1-350720-4
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK series connector, meeting CSA and UL standards for reliability. Featuring a durable nylon housing in a vibrant yellow hue, this connector is perfect for a variety of applications. With three rows of nine contact positions, it offers ample connectivity for your needs. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Operating at up to 600 V AC, it is suitable for high-power applications. VDE tested and UL 94V-0 rated for flammability, this connector prioritizes safety. With a pitch of 6.35 mm (.25 in), it is compatible with standard wire sizes. Whether for appliances or industrial equipment, this connector is a versatile solution. RoHS compliant and lead-free solder capable, it meets modern environmental standards. Trust in its quality and performance for your power and signal transmission requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||

