| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350782-9 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 27.43 mm |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector Length: | 20.32 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 27.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-350782-9 |
| SKU: | AMP1-350782-9 |
1-350782-9
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Connector, a reliable solution crafted for versatility and performance. With UL and CSA standards met, you can trust in its quality and safety. Featuring a durable Nylon housing in sleek black, this panel-mount connector is suitable for a variety of applications, from appliances to industrial equipment. Its crimp termination method and 9-pin configuration offer secure and efficient connectivity, while the 600V AC voltage rating ensures robust power transmission. Designed for convenience, it accommodates wire and cable connections, with a panel-mount feature for easy installation. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's built to withstand harsh environments. RoHS compliant and VDE tested, this housing connector prioritizes both environmental responsibility and performance excellence. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2021 | PCN-21-102450 - Additional Resin Option. Delivery improvement, We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part. | Download | |||

