| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350783-9 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 1.08 in, 27.43 mm |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector Length: | 20.32 mm, .8 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 27.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-350783-9 |
| SKU: | AMP1-350783-9 |
1-350783-9
| Heilind Number: | AMP1-350783-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-350783-9 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this versatile Universal MATE-N-LOK housing. Crafted from durable nylon in a sleek black finish, it features three rows of 12 positions each, accommodating a variety of wire and cable terminations with its crimp functionality. With a panel mount design and patch and tabs for easy installation, it is suitable for appliances and other applications. Meeting UL 94V-0 flammability standards and ROHS compliant, it ensures safety and environmental responsibility. Tested and approved by VDE, it guarantees quality performance with a 600V AC voltage rating. Perfect for a range of circuit applications, this housing is a reliable choice for your connectivity needs.


