| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353293-2 |
| Color: | Natural |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 12 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 1-353293-2 |
| SKU: | AMP1-353293-2 |
1-353293-2
Specifications
Detailed Description
Enhance your connectivity with our Mini CT MT Receptacle Assembly, featuring 12 durable gray contacts for seamless power and signal transmission. Designed for easy integration, this cable-mount receptacle boasts Insulation Displacement Crimp (IDC) termination, ensuring secure and efficient wire connections. With a compact 1.5mm pitch and operating temperature range of -30 to 105°C, it's ideal for various applications. The mating retention lock offers added security, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your PCB assembly with this essential component from our AMP Mini CT series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292215-2 | ![]() |


